39880-1217

Heilind Number:MOL39880-1217
Manufacturer:Molex
Manufacturer Number:39880-1217
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1217
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:17
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801217 MX-MSM17095-0N
SKU:MOL39880-1217

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, a versatile solution for your connectivity needs. Featuring 17 contacts in a single row configuration, this terminal block supports a maximum amperage of 17.5 A and a voltage of 300 V. Its right-angle body orientation and shrouded design ensure secure and reliable connections, while the 5.08 mm pitch allows for easy installation on PCBs. With a wide operating temperature range of -40 to 105 °C, this terminal block is suitable for various environments. Compliant with UL and CSA standards, it guarantees quality and safety. Whether you're working with 24-18 AWG wire sizes, this terminal block is the perfect choice for your next project.