| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-1218 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398801218 MX-MSM18095-0N |
| SKU: | MOL39880-1218 |
39880-1218
| Heilind Number: | MOL39880-1218 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-1218 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a versatile component designed for secure and efficient electrical connections. With 18 contacts in a single row and a 5.08mm pitch, this terminal block offers ample connectivity for various applications. Featuring a body orientation of right angle and horizontal, it allows for convenient PCB mounting. The shrouded block type ensures added safety, while the polarized mating feature enhances ease of use. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. With certifications from UL and CSA agencies and compliance with RoHS standards, this terminal block guarantees quality and reliability. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a variety of needs, making it an essential component for any electronic setup.

