39880-1219

Heilind Number:MOL39880-1219
Manufacturer:Molex
Manufacturer Number:39880-1219
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Horizontal Fixed Mount PCB Terminal Block, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39880-1219
Series:39880 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:19
Number of Rows:1
Mount Type:No
Body Orientation:Right Angle
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
CSA Agency Certification:LR25562
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398801219 MX-MSM19095-0N
SKU:MOL39880-1219

Detailed Description

Introducing the Eurostyle Fixed Mount Connector, designed for secure and efficient PCB connections. With 19 contacts in a single row and a right-angle body orientation, it offers versatility in various electronic applications. Featuring a pitch of 5.08mm and a voltage rating of 300V, it ensures reliable performance. The shrouded block type and polarized mating guarantee proper alignment, while the wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Suitable for wire sizes ranging from 12 to 30 AWG, with UL and CSA agency certifications, this connector is a dependable choice for your PCB assembly needs.