| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39880-1220 |
| Series: | 39880 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398801220 MX-MSM20095-0N |
| SKU: | MOL39880-1220 |
39880-1220
| Heilind Number: | MOL39880-1220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39880-1220 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of our 39880 series. This versatile component features a 17.5 A amperage and 300 V voltage, making it suitable for a variety of applications. With 20 contacts in a single row, it offers ample connectivity options. The right-angle body orientation and horizontal design ensure easy integration into your setup. Shrouded for added safety, this one-piece terminal block is reliable and efficient. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. With various wire sizes supported and certifications such as CSA and UL, you can trust in its quality and performance. Perfect for PCB mounting, this terminal block is an essential component for your electronic projects.

