| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0302 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.51 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 2 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900302 MX-MSB02001-0N |
| SKU: | MOL39890-0302 |
39890-0302
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount series 39890, featuring a sleek and efficient design for seamless connectivity. With an amperage of 13.5 A and a voltage rating of 300 V, this terminal block is perfect for various electronic applications. Boasting two contacts in a single row, it offers straightforward installation with a 5 mm pitch. The straight body orientation and vertical mount type ensure versatility in placement. Its shrouded block type and one-piece component construction guarantee secure and reliable connections. Operating at temperatures up to 105 °C, this terminal block accommodates wire sizes ranging from 24 AWG to 18 AWG, or 0.2-1.5 mm². Certified with UL agency standards and RoHS compliant, it meets stringent quality and environmental requirements. Whether for industrial or commercial use, this terminal block is a dependable solution for your PCB mounting needs.

