| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0303 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.51 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 3 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900303 MX-MSB03001-0N |
| SKU: | MOL39890-0303 |
39890-0303
| Heilind Number: | MOL39890-0303 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39890-0303 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Beau Eurostyle Low Profile, Single Level Modular Terminal Block, 3 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount series, a reliable terminal block solution for your electronic connections. With a straight body orientation and shrouded block type, it ensures secure and efficient wiring in your PCB assemblies. This one-piece connector features 3 contacts in a single row, accommodating wire sizes ranging from 24 to 16 AWG (0.2-1.5 mm²). Rated for 300V and 13.5A, it meets stringent safety standards, including RoHS compliance. The vertical orientation and 5mm pitch make it easy to integrate into your designs, while its stackable design allows for space-saving configurations. Operating at temperatures up to 105°C, it guarantees reliable performance in various environments. Whether for industrial or commercial applications, this terminal block is the perfect choice for your connectivity needs.

