| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0304 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.51 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 4 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900304 MX-MSB04001-0N |
| SKU: | MOL39890-0304 |
39890-0304
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block Series 39890, designed for reliable electrical connections in various applications. With a 13.5 A amperage and 300 V voltage rating, this terminal block features four contacts in a single row, allowing for efficient wire termination. Its straight body orientation and 5 mm pitch make it easy to install on PCBs, while the shrouded block type ensures safety and protection. Operating at temperatures up to 105°C, it accommodates wire sizes ranging from 24 AWG to 18 AWG, or 0.2 to 1.5 mm², catering to diverse needs. UL agency certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Whether for industrial machinery, telecommunications, or consumer electronics, the Eurostyle Fixed Mount Terminal Block Series offers a dependable solution for your connectivity requirements.

