| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0305 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.51 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 5 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900305 MX-MSB05001-0N |
| SKU: | MOL39890-0305 |
39890-0305
| Heilind Number: | MOL39890-0305 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39890-0305 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Beau Eurostyle Low Profile, Single Level Modular Terminal Block, 5 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Connector, part of our 39890 series. This straight, shrouded connector features a 5mm pitch and accommodates 5 contacts in a single row, ideal for vertical mounting. With a 13.5A amperage and 300V voltage rating, it offers reliable power transmission. Its one-piece design and 105°C operating temperature range ensure durability in various applications. Wire sizes from 24 to 16 AWG can be easily accommodated, with UL agency certification for quality assurance. Stackable and RoHS compliant, this connector is a versatile solution for PCB terminal block assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

