| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0307 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.51 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 7 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900307 MX-MSB07001-0N |
| SKU: | MOL39890-0307 |
39890-0307
| Heilind Number: | MOL39890-0307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39890-0307 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Beau Eurostyle Low Profile, Single Level Modular Terminal Block, 7 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connections with our Eurostyle Fixed Mount terminal block, part of the 39890 series. Designed for seamless integration, this straight-bodied connector features 7 contacts in a single row, with a pitch of 5mm for efficient wiring. With a current rating of 13.5A and a voltage capacity of 300V, it ensures reliable power transmission. Its shrouded block type and vertical orientation provide added safety, while the 3.51mm tail length allows for secure PCB attachment. Operating at temperatures up to 105°C, this terminal block accommodates various wire sizes, making it versatile for different applications. RoHS compliant and lead-free process capable, it meets high industry standards for sustainability. Trust in its quality, backed by UL agency certification. Perfect for professional use in industrial or electronic projects, it's a must-have component for your connectivity needs.

