| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0309 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.51 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 9 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900309 MX-MSB09001-0N |
| SKU: | MOL39890-0309 |
39890-0309
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of the 39890 series. This terminal block features a straight body orientation with 9 contacts in a single row, offering a secure and efficient connection. With a pitch of 5mm and a voltage rating of 300V, it ensures reliable performance in various applications. The shrouded block type and one-piece component design enhance safety and ease of use. Operating at a temperature range of up to 105°C, it is suitable for demanding environments. Wire sizes ranging from 24 AWG to 18 AWG and PCB thickness up to 2.4mm are accommodated, providing flexibility in installation. With UL agency certification and RoHS compliance, this terminal block meets industry standards for quality and environmental responsibility. Whether for industrial or commercial use, this terminal block is a reliable solution for your connectivity needs.

