| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0314 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.51 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 14 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900314 MX-MSB14001-0N |
| SKU: | MOL39890-0314 |
39890-0314
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Connector Series 39890, featuring a sleek and efficient design for seamless PCB integration. With a straight body orientation and shrouded block type, this connector offers reliable performance in a variety of applications. Boasting 14 contacts in a single row, it provides ample connectivity options, while the 5mm pitch ensures easy installation. Operating at 300V and 13.5A, it meets high voltage and current requirements with ease. The one-piece component design, along with a tail length of 3.51mm, facilitates secure and stable connections. Suitable for wire sizes ranging from 24AWG to 18AWG, this connector accommodates a wide range of cables. Its stackable feature allows for space-saving installation, while the vertical orientation offers flexibility in PCB layout. Conforming to UL and CSA certifications, it guarantees safety and quality standards. With a lead-free process capability and RoHS compliance, it's environmentally friendly. Ideal for use in various electronic devices, the Eurostyle Fixed Mount Connector Series 39890 is a reliable solution for your connectivity needs.

