| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0316 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 13.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.51 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 16 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900316 MX-MSB16001-0N |
| SKU: | MOL39890-0316 |
39890-0316
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of our 39890 series. With 16 contacts in a single row, this terminal block offers a secure and efficient connection for your electronic components. Featuring a 5mm pitch and a straight body orientation, it is designed for vertical mounting on PCBs. The shrouded block ensures safety and reliability, with an operating temperature range of up to 105°C. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this terminal block is versatile and practical for various applications. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Explore our range of PCB Mount Terminal Blocks for all your connectivity needs.

