39890-0403

Heilind Number:MOL39890-0403
Manufacturer:Molex
Manufacturer Number:39890-0403
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Beau Eurostyle Low Profile, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39890-0403
Series:39890 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:3
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.81 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:3
PCB Retention:Without
Polarized to Mate:No
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398900403 MX-MSM03041-0N
SKU:MOL39890-0403

Detailed Description

Introducing the Eurostyle Fixed Mount series 39890, a versatile terminal block solution for your connectivity needs. With a straight body orientation and one-piece component design, this terminal block features three contacts in a single row, accommodating various wire sizes from 24 AWG to 18 AWG. Its shrouded block type and vertical orientation ensure secure and efficient connections, with a pitch of 5mm for easy installation. Rated for 17.5 A and 300 V, this terminal block is suitable for a wide range of applications. Operating at temperatures up to 105°C, it offers reliable performance even in demanding environments. With UL agency certification and RoHS compliance, you can trust in the quality and safety of this terminal block. Whether for industrial, commercial, or residential use, the Eurostyle Fixed Mount series 39890 is a durable and efficient solution for your PCB mounting needs.