| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0405 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 5 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900405 MX-MSM05041-0N |
| SKU: | MOL39890-0405 |
39890-0405
Specifications
Detailed Description
Enhance connectivity with our Eurostyle Fixed Mount Terminal Block, part of the 39890 series. Featuring a sleek one-piece design with 5 contacts and straight body orientation, it ensures secure and efficient power transmission. With a pitch of 5mm and voltage rating of 300V, this terminal block is suitable for various applications. Its shrouded block type and vertical orientation offer added safety and convenience during installation. Operating at temperatures up to 105°C, it accommodates wire sizes ranging from 24AWG to 18AWG, making it versatile for different setups. UL certified for quality and reliability, this terminal block is RoHS compliant, aligning with environmental standards. Perfect for PCB mounting, it offers easy integration and stackable functionality, streamlining your connectivity needs. Elevate your electronic projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

