39890-0407

Heilind Number:MOL39890-0407
Manufacturer:Molex
Manufacturer Number:39890-0407
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Beau Eurostyle Low Profile, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39890-0407
Series:39890 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:7
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.81 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:7
PCB Retention:Without
Polarized to Mate:No
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398900407 MX-MSM07041-0N
SKU:MOL39890-0407

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, part of our 39890 series. This high-performance connector features a straight body orientation with 7 contacts in a single row, ideal for vertical mounting applications. With a pitch of 5mm and a voltage rating of 300V, it offers reliable connectivity for various wire sizes ranging from 24 AWG to 18 AWG. Operating at temperatures up to 105°C, it meets stringent industry standards for flammability and RoHS compliance. The shrouded block design ensures added safety, while its stackable configuration allows for space-efficient PCB layouts. Whether for industrial or commercial use, this terminal block guarantees secure and durable connections.