39890-0408

Heilind Number:MOL39890-0408
Manufacturer:Molex
Manufacturer Number:39890-0408
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Beau Eurostyle Low Profile, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39890-0408
Series:39890 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:8
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.81 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:8
PCB Retention:Without
Polarized to Mate:No
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Lead Free Process Capability:WAVE
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398900408 MX-MSM08041-0N
SKU:MOL39890-0408

Detailed Description

Introducing our Eurostyle Fixed Mount connector, part of the 39890 series. With a straight body orientation and shrouded block type, this component features eight contacts in a single row, offering secure and efficient connectivity. Operating at a voltage of 300V and an amperage of 17.5A, it is suitable for various applications. The 5mm pitch allows for easy installation on PCBs with a thickness of 2.6mm. With a wide wire size compatibility and an operating temperature range of up to 105°C, it provides versatility and reliability in use. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.