| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0409 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 9 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900409 MX-MSM09041-0N |
| SKU: | MOL39890-0409 |
39890-0409
| Heilind Number: | MOL39890-0409 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39890-0409 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Eurostyle Fixed Mount Terminal Block from the 39890 series. Designed for streamlined power distribution, this terminal block features 9 contacts in a single row, with a 5mm pitch for efficient wiring. With a straight body orientation and shrouded block type, it ensures secure and organized connections in vertical mounting applications. Operating at a maximum temperature of 105°C, it offers reliable performance for various industrial setups. UL certified and RoHS compliant, this terminal block guarantees safety and environmental responsibility. Whether you're working with 24-12 AWG wire sizes, this versatile component is your go-to solution. Explore seamless integration with its wave soldering capabilities and stackable design, perfect for optimizing space in your PCB layout. Upgrade your assembly process with this essential component, ideal for a wide range of applications.

