| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0410 |
| Series: | 39890 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | 105 °C |
| Number of Contacts Loaded: | 10 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | .05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900410 MX-MSM10041-0N |
| SKU: | MOL39890-0410 |
39890-0410
| Heilind Number: | MOL39890-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39890-0410 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount connector series, designed for secure and reliable PCB connections. With an amperage rating of 17.5 A and a voltage of 300 V, these connectors feature a straight body orientation and shrouded block type for added safety. Each connector has 10 contacts in a single row, with a pitch of 5 mm for easy installation. Operating at a maximum temperature of 105 °C, they are suitable for a wide range of applications. The connectors are compatible with various wire sizes, from 24 AWG to 18 AWG, and are RoHS compliant for environmentally friendly manufacturing. Whether for industrial machinery or electronic devices, our Eurostyle connectors offer a dependable solution for your PCB mounting needs.

