39890-0411

Heilind Number:MOL39890-0411
Manufacturer:Molex
Manufacturer Number:39890-0411
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Beau Eurostyle Low Profile, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39890-0411
Series:39890 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:11
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.81 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:11
PCB Retention:Without
Polarized to Mate:No
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Lead Free Process Capability:WAVE
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398900411 MX-MSM11041-0N
SKU:MOL39890-0411

Detailed Description

Discover the Eurostyle Fixed Mount series, featuring a sleek and efficient design for your connectivity needs. With an amperage of 17.5 A and 11 contacts in a single row, this terminal block offers reliable performance. The straight body orientation and shrouded block type ensure secure connections, while the 5mm pitch allows for easy installation. Operating at up to 105°C and with a voltage rating of 300 V, it's suitable for various applications. Accommodating wire sizes from 24 AWG to 18 AWG, including metric equivalents, this terminal block is versatile. With UL agency certification and Wave lead-free process capability, it meets industry standards for safety and environmental responsibility. Ideal for PCB mounting, it's stackable and compatible with a range of wire thicknesses. Upgrade your connectivity solutions with this high-quality terminal block.