39890-0412

Heilind Number:MOL39890-0412
Manufacturer:Molex
Manufacturer Number:39890-0412
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Beau Eurostyle Low Profile, 35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39890-0412
Series:39890 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:12
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.81 mm
Operating Temperature Range:105 °C
Number of Contacts Loaded:12
PCB Retention:Without
Polarized to Mate:No
PCB Thickness (Recommended):2.6 mm
Wire Size:.05 - 2.50 mm², 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification:E48521
Lead Free Process Capability:WAVE
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0398900412 MX-MSM12041-0N
SKU:MOL39890-0412

Detailed Description

Elevate your connectivity with the Eurostyle Fixed Mount Terminal Block from our 39890 series. This high-performance component features 12 contacts in a single row, ideal for streamlined installations. With a straight body orientation and shrouded block type, it ensures secure and efficient connections. Operating at 17.5 A and 300 V, it offers reliable power distribution in various applications. Designed for versatility, it accommodates wire sizes ranging from 24 to 18 AWG (.05 - 2.50 mm²), with a tail length of 3.81 mm for easy installation. Its stackable design allows for space-saving configurations, while its wave soldering capability ensures hassle-free assembly. Trust in its quality and performance, with UL agency certification and RoHS compliance, meeting international standards for safety and environmental responsibility. Perfect for PCB mount applications, this terminal block is an essential component for your electronic projects.