| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0504 |
| Series: | 39890 - Eurostyle Multi-Level |
| Amperage: | 13.5 A |
| Connector Type: | Euro Block, Eurostyle Multi-Level |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 150 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.56 mm |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Shroud Type: | Fully |
| Entry Angle: | Horizontal |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900504 |
| SKU: | MOL39890-0504 |
39890-0504
Specifications
Detailed Description
Elevate your PCB connections with our Eurostyle Multi-Level Terminal Block Series. Designed for efficient power distribution, this vertical connector features two rows of four contacts, accommodating wire sizes ranging from 24 to 16 AWG (.2 - 1.5 mm²). With a high amperage rating of 13.5 A and a voltage capacity of 150 V, it ensures reliable performance in various applications. Its one-piece construction, UL certification, and RoHS compliance guarantee safety and quality. The terminal block is stackable and features a 5 mm pitch, making it easy to install and suitable for space-constrained environments. Whether you're working with 20 AWG control wires or 30 AWG signal cables, this connector offers versatility and convenience. Upgrade your setup with our Eurostyle Multi-Level Terminal Block and streamline your connectivity solutions.

