| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0550 |
| Series: | 39890 - Eurostyle Multi-Level |
| Amperage: | 13.5 A |
| Connector Type: | Euro Block, Eurostyle Multi-Level |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 150 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.56 mm |
| Number of Contacts Loaded: | 50 |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 2.6 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1.5 mm², 30 AWG |
| CSA Agency Certification: | LR25562 |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Shroud Type: | Fully |
| Entry Angle: | Horizontal |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0398900550 |
| SKU: | MOL39890-0550 |
39890-0550
| Heilind Number: | MOL39890-0550 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39890-0550 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Beau Eurostyle Low Profile, Two Level Terminal Block, Modular, 50 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Eurostyle Multi-Level Terminal Block, part of the 39890 series. Designed for high-performance applications, this terminal block features 50 contacts in a 2-row configuration, with a 5mm pitch for secure connections. Operating at 13.5A and 150V, it ensures reliable power transmission. The vertical orientation and one-piece component design streamline installation, while the 3.56mm tail length accommodates various wire sizes, from 24-16 AWG (.2-1.5mm²). With LR25562 and E48521 certifications, this terminal block guarantees quality and compliance. RoHS compliant and lead-free capable, it meets international standards for environmental responsibility. Perfect for stackable setups, it offers versatility in PCB assembly, making it an essential component in your connectivity toolkit. Elevate your PCB connectivity with our Eurostyle Multi-Level Terminal Block, part of the 39890 series. Designed for high-performance applications, this terminal block features 50 contacts in a 2-row configuration, with a 5mm pitch for secure connections. Operating at 13.5A and 150V, it ensures reliable power transmission. The vertical orientation and one-piece component design streamline installation, while the 3.56mm tail length accommodates various wire sizes, from 24-16 AWG (.2-1.5mm²). With LR25562 and E48521 certifications, this terminal block guarantees quality and compliance. RoHS compliant and lead-free capable, it meets international standards for environmental responsibility. Perfect for stackable setups, it offers versatility in PCB assembly, making it an essential component in your connectivity toolkit.

