| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39890-0614 |
| Series: | 39890 - Eurostyle Multi-Level |
| Amperage: | 17.5 A |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Voltage: | 150 V |
| Block Type: | Euro Block |
| Number of Positions: | 14 |
| Operating Temperature Range: | 105 °C |
| Wire Size: | 12 AWG, 30 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| SKU: | MOL39890-0614 |

