39920-0305

Heilind Number:MOL39920-0305
Manufacturer:Molex
Manufacturer Number:39920-0305
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 115A, 5 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39920-0305
Color:Black
Series:39920 - Eurostyle Fixed Mount
Amperage:115 A
Connector Type:Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:15 mm
Voltage:600 V
Material:Polyester
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:6.35 mm
Operating Temperature Range:130 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:5
PCB Retention:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
Wire Size:10 - 35 mm², 1 AWG, 2 AWG, 3 AWG, 4 AWG, 6 AWG, 8 AWG
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:15 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
SKU:MOL39920-0305