| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451LS28-3PZ |
| Series: | 39920 - Eurostyle Fixed Mount |
| Amperage: | 85 A |
| Number of Rows: | 1 |
| Pitch: | 15 mm |
| Voltage: | 600 V |
| Block Type: | Euro Block |
| Number of Positions: | 9 |
| Operating Temperature Range: | 130 °C |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 3 AWG, 4 AWG, 6 AWG, 8 AWG |
| SKU: | MOL39920-0509 |

