| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0208 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400208 940808 |
| SKU: | MOL39940-0208 |
39940-0208
Specifications
Detailed Description
Experience efficient power connectivity with our EuroMate Pluggable Terminal Block in sleek black. Designed for seamless integration, this terminal block features a durable nylon construction and can handle up to 15 A of current at 300 V. With a maximum operating temperature of 130°C, it ensures reliable performance in various environments. The vertical orientation and screw or lug termination method offer flexibility in installation, while the 5.08 mm pitch and two-row configuration accommodate up to 8 contacts. Meeting RoHS compliance and UL agency certification standards, it guarantees safety and quality. Suitable for wire sizes ranging from 22 AWG to 12 AWG, this terminal block is a versatile solution for your connectivity needs.

