| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0210 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400210 940810 |
| SKU: | MOL39940-0210 |
39940-0210
Specifications
Detailed Description
Efficiently power up your connections with our EuroMate Pluggable Terminal Block in sleek black. Designed for secure and convenient assembly, this component features 10 contacts loaded in two rows, accommodating various wire sizes from 22 AWG to 12 AWG. With a maximum operating temperature of 130°C and a voltage rating of 300V, it ensures reliable performance in diverse applications. The nylon construction meets stringent material flammability standards, guaranteeing durability and safety. Whether for industrial or commercial use, this vertical plug terminal block is a versatile and essential addition to your connectivity solutions.

