| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0220 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400220 940820 |
| SKU: | MOL39940-0220 |
39940-0220
Specifications
Detailed Description
Enhance your electrical connections with our EuroMate Pluggable Terminal Block in sleek black. With a 15 A capacity and 300 V voltage rating, this two-row connector offers reliable performance for various applications. Its screw or lug termination method allows for secure wire attachment, accommodating 22-12 AWG sizes. Constructed with durable nylon and meeting flammability standards, it ensures safety and longevity. Featuring 20 loaded contacts, this vertical plug guarantees efficient connectivity. With a wide operating temperature range and RoHS compliance, it's suitable for diverse environments. Elevate your wiring setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2021 | 509476 - Equipment Transfer, Production Transfer or Rearrangement. Mole will close Molex Juarez plant and consolidated production in Molex Nogales plant transfer. | Download | |||

