| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0316 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400316 940916 |
| SKU: | MOL39940-0316 |
39940-0316
Specifications
Detailed Description
Easily connect and secure wires with our EuroMate Pluggable Terminal Block. Designed for convenience, this black-colored block features 16 contacts loaded across two rows, accommodating a range of wire sizes from 22 AWG to 12 AWG or 0.5 to 2.5 mm². The vertical orientation and screw or lug termination method ensure efficient installation. With a maximum operating temperature of 130°C and UL agency certification, it guarantees reliable performance in various applications. RoHS compliant and crafted from nylon, it offers durability and meets stringent safety standards. Perfect for industrial or commercial use, this terminal block is a must-have component for your connectivity needs.

