| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0405 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400405 946805 |
| SKU: | MOL39940-0405 |
39940-0405
Specifications
Detailed Description
Easily connect and disconnect your wires with this EuroMate Pluggable Terminal Block. Featuring a sleek black design, it offers 15 A of power with a voltage rating of 300 V. The two-row connector has a screw or lug termination method, perfect for secure and reliable connections. Made of durable nylon, it can withstand temperatures up to 130 °C. With a pitch of 5.08 mm, it accommodates wire sizes ranging from 22 AWG to 2.5 mm². UL agency certified and polarized for easy mating, this terminal block is essential for efficient and organized wiring setups in various applications.

