| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0407 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400407 946807 |
| SKU: | MOL39940-0407 |
39940-0407
Specifications
Detailed Description
Enhance your electrical connections with our EuroMate Pluggable Terminal Block in sleek black. With a 15A amperage and 300V voltage rating, it offers reliable performance for various applications. Featuring a compact two-row design and screw or lug termination method, it ensures easy installation. Constructed with durable nylon material and meeting flammability standards, it guarantees safety and longevity. The vertical orientation and polarized mating option provide added convenience. With a maximum operating temperature of 130°C, it is suitable for demanding environments. Loaded with 7 contacts and accommodating wire sizes from 22-12 AWG, it offers versatility. UL agency certified and RoHS compliant, it meets industry standards for quality and sustainability. Perfect for industrial, commercial, and residential use, this pluggable terminal block is a must-have for your connectivity needs.

