| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0408 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400408 946808 |
| SKU: | MOL39940-0408 |
39940-0408
Specifications
Detailed Description
Enhance your connectivity with our EuroMate Pluggable Terminal Block in sleek black. Designed for versatility, this connector features a double-row configuration with a secure screw or lug termination method. With a high amperage rating of 15A and a voltage capacity of 300V, it ensures reliable power transmission. The durable nylon construction and operating temperature of up to 130°C make it suitable for various applications. Its vertical orientation and polarized design guarantee easy and safe mating. Loaded with eight contacts, it accommodates wire sizes ranging from 22AWG to 12AWG (.5 - 2.5 mm²), meeting diverse needs. Certified by UL, it complies with quality and safety standards. Perfect for industrial or commercial use, this plug offers a dependable solution for your connectivity requirements.

