| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0410 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400410 946810 |
| SKU: | MOL39940-0410 |
39940-0410
Specifications
Detailed Description
Easily connect and secure wires with our EuroMate Pluggable Terminal Block. Designed for efficient power distribution, this black connector features a vertical plug orientation with a screw or lug termination method. With a maximum operating temperature of 130°C and a voltage rating of 300V, it ensures reliable performance in various applications. The nylon construction meets flammability standards, and it is RoHS compliant. With two rows and 10 contacts loaded, it offers versatility for wire sizes ranging from 22 AWG to 12 AWG (0.5-2.5mm²). UL certified and polarized for easy mating, it guarantees safe and secure connections. The 5.08mm pitch and lock-to-mating part feature add convenience to installation. Perfect for industrial and commercial use, this EuroMate Terminal Block is a dependable choice for your connectivity needs.

