| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0411 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400411 946811 |
| SKU: | MOL39940-0411 |
39940-0411
| Heilind Number: | MOL39940-0411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39940-0411 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EuroMate Pluggable Terminal Block in sleek black, designed for streamlined connectivity. With a 15A amperage and 300V voltage rating, it ensures reliable power transmission. Featuring two rows for efficient wiring, it offers versatile termination options with screw or lug fittings. Constructed with durable nylon material and meeting flammability standards, it guarantees safe operation in temperatures up to 130°C. With 11 contacts loaded and a polarized design, it facilitates secure mating. UL certified and RoHS compliant, it meets international quality standards. Ideal for various applications, this plug-type terminal block is a must-have for professional installations.

