| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0413 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400413 946813 |
| SKU: | MOL39940-0413 |
39940-0413
Specifications
Detailed Description
Enhance your electrical connections with our EuroMate Pluggable Terminal Block in sleek black. Featuring a 15 A amperage and 300 V voltage rating, this high-performance connector is perfect for industrial applications. With two rows for versatile connectivity and screw or lug termination options, installation is a breeze. Constructed with durable nylon and meeting flammability standards, it ensures safety and reliability. The vertical orientation and polarized design make mating easy, while accommodating various wire sizes from 22 AWG to 12 AWG. Certified by UL for quality assurance and RoHS compliant, it's a sustainable choice for your projects. Whether you're in need of 13 contacts loaded or searching for a specific component, this plug is a must-have in your toolkit. Trust in its secure lock to the mating part for added stability, and rest assured knowing it operates flawlessly in temperatures up to 130 °C. Elevate your connectivity solutions with this essential EuroMate Pluggable Terminal Block.

