| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0416 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400416 946816 |
| SKU: | MOL39940-0416 |
39940-0416
Specifications
Detailed Description
Enhance your connectivity with our EuroMate Pluggable Terminal Block in sleek black. This versatile component, part of the 39940 series, is designed for 15A and 300V, with 16 contacts loaded for efficient power distribution. Made of durable nylon and featuring a screw or lug termination method, it ensures secure and reliable connections. With a wide operating temperature range of up to 130°C, it's suitable for various applications. UL certified and RoHS compliant, it meets high safety and environmental standards. Its vertical orientation and polarized design make installation easy, while the lock to mating part feature adds extra stability. Perfect for wire sizes ranging from 22 AWG to 12 AWG, this component is a must-have in any professional setup.

