39940-0420

Heilind Number:MOL39940-0420
Manufacturer:Molex
Manufacturer Number:39940-0420
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, Dual Level, 90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39940-0420
Color:Black
Series:39940 - EuroMate Pluggable
Amperage:15 A
Connector Type:EuroMate Pluggable
Number of Rows:2
Termination Method:Screw or Lug
Maximum Operating Temperature:130 °C
Pitch:5.08 mm
Voltage:300 V
Material:Nylon
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:130 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm²
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0399400420 946820
SKU:MOL39940-0420

Detailed Description

Easily connect and secure your wires with our EuroMate Pluggable Terminal Block in black. Featuring a vertical orientation and two rows for efficient organization, this terminal block is designed for 15 A and 300 V applications. With a durable nylon construction and a maximum operating temperature of 130°C, it ensures reliable performance even in demanding environments. The screw or lug termination method offers versatility for various wire sizes ranging from 22 AWG to 12 AWG (0.5 - 2.5 mm²). With 20 contacts loaded and polarized mating, it guarantees proper alignment and connectivity. Certified for UL standards and RoHS compliant, it meets quality and environmental regulations. Perfect for industrial or commercial use, this terminal block is a reliable solution for your connection needs.