| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0503 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400503 946903 |
| SKU: | MOL39940-0503 |
39940-0503
Specifications
Detailed Description
Enhance your power connections with our EuroMate Pluggable Terminal Block in sleek black. Designed for efficiency, this 15A connector features a vertical orientation with two rows for secure termination via screw or lug. With a high operating temperature of 130°C and a voltage rating of 300V, it ensures reliable performance in various applications. The nylon construction meets material flammability standards, guaranteeing safety. Loaded with three contacts and polarized for easy mating, it accommodates wire sizes ranging from 22 to 12 AWG (0.5-2.5mm²). Certified by UL (E48521) and RoHS compliant, this terminal block is a dependable solution for your connectivity needs. Perfect for use in industrial, commercial, or residential settings, it offers a convenient and durable connection point for your electrical systems. Elevate your wiring setup with the EuroMate Pluggable Terminal Block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2021 | 509476 - Equipment Transfer, Production Transfer or Rearrangement. Mole will close Molex Juarez plant and consolidated production in Molex Nogales plant transfer. | Download | |||

