39940-0508

Heilind Number:MOL39940-0508
Manufacturer:Molex
Manufacturer Number:39940-0508
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, Dual Level, 270

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39940-0508
Color:Black
Series:39940 - EuroMate Pluggable
Amperage:15 A
Connector Type:EuroMate Pluggable
Number of Rows:2
Termination Method:Screw or Lug
Maximum Operating Temperature:130 °C
Pitch:5.08 mm
Voltage:300 V
Material:Nylon
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:130 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm²
UL Agency Certification:E48521
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0399400508 946908
SKU:MOL39940-0508

Detailed Description

Enhance your connectivity with our EuroMate Pluggable Terminal Block in sleek black. Designed for high performance, this terminal block features a 15A amperage and can accommodate up to 8 contacts with its 2-row configuration. Its versatile screw or lug termination method allows for easy installation, while its durable nylon construction ensures reliability. With a maximum operating temperature of 130°C and a voltage rating of 300V, it's suitable for a wide range of applications. UL certified, it meets stringent safety standards, making it a trusted choice for your projects. Its compact vertical orientation and 5.08mm pitch make it space-efficient, while its polarized design and locking feature ensure secure connections. Suitable for wire sizes ranging from 22 AWG to 12 AWG, or 0.5 to 2.5mm², it offers flexibility in usage. ROHS compliant, it's also environmentally friendly. Perfect for industrial or commercial use, this EuroMate Terminal Block is a reliable solution for your connectivity needs.