| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0520 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 2 |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 130 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400520 946920 |
| SKU: | MOL39940-0520 |
39940-0520
Specifications
Detailed Description
Elevate your connectivity with our EuroMate Pluggable Terminal Block in sleek black. Perfect for power applications, this 39940 series block features a 15 A amperage and accommodates 20 contacts. Its screw or lug termination method offers versatile installation options, while its nylon construction ensures durability. With a maximum operating temperature of 130 °C and UL certification, it guarantees reliable performance. The polarized orientation and locking feature provide added safety, making it an essential component for industrial and commercial settings. Upgrade your setup with this high-quality plug, meeting international standards for quality and safety.

