| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0703 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Termination Method: | Screw or Lug |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Part Aliases: | 0399400703 |
| SKU: | MOL39940-0703 |
39940-0703
| Heilind Number: | MOL39940-0703 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39940-0703 |
| ECAD Model: |
Description:
5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, with Mounting Flange, Front Wire Entry, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. With a maximum voltage of 300 V and an amperage of 15 A, it ensures reliable power transmission. Featuring three positions for versatile connectivity, it accommodates wire sizes ranging from 12 AWG to 22 AWG. The screw or lug termination method offers secure attachment, while the 5.08 mm pitch allows for easy installation. Its vertical orientation saves space, making it ideal for compact setups. Rest assured of its quality, as it complies with RoHS standards. Upgrade your terminal block solution with this efficient and durable component.

