| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0706 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Termination Method: | Screw or Lug |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Part Aliases: | 0399400706 |
| SKU: | MOL39940-0706 |
39940-0706
| Heilind Number: | MOL39940-0706 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39940-0706 |
| ECAD Model: |
Description:
5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, with Mounting Flange, Front Wire Entry, 6 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with our versatile terminal block. With a 15A amperage rating and 300V voltage capacity, it ensures reliable performance in various applications. Featuring six positions and a 5.08mm pitch, it offers convenient connectivity for 22-12 AWG wire sizes. Whether you prefer screw or lug termination, this block accommodates both with ease. Its vertical orientation and RoHS compliance make it a practical and environmentally friendly choice. Trust in its durability and efficiency for your connectivity needs.

