| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0708 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Termination Method: | Screw or Lug |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Part Aliases: | 0399400708 |
| SKU: | MOL39940-0708 |
39940-0708
| Heilind Number: | MOL39940-0708 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39940-0708 |
| ECAD Model: |
Description:
5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, with Mounting Flange, Front Wire Entry, 8 Circuits
More >>Specifications
Detailed Description
Power up your connections with this versatile vertical terminal block. Featuring a 15 A amperage and 300 V voltage rating, it ensures reliable performance. With a screw or lug termination method and a pitch of 5.08 mm, it offers easy installation. The block accommodates various wire sizes, from 22 AWG to 12 AWG, making it suitable for a wide range of applications. With eight positions in a single row, it provides ample connectivity options. RoHS compliant for environmental responsibility, this terminal block is a dependable choice for your electrical projects.

