| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0709 |
| Color: | Black |
| Series: | 39940 - EuroMate Pluggable |
| Amperage: | 15 A |
| Connector Type: | EuroMate Pluggable |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Termination Method: | Screw or Lug |
| Maximum Operating Temperature: | 120 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | 120 °C |
| Number of Contacts Loaded: | 9 |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0399400709 947909 |
| SKU: | MOL39940-0709 |
39940-0709
Specifications
Detailed Description
Elevate your power connectivity with our EuroMate Pluggable Terminal Block in sleek black. Designed for seamless integration, this panel-mountable connector features a 15 A amperage capacity and 300 V voltage rating, ensuring reliable performance in various applications. With nine contacts loaded and a screw or lug termination method, it offers versatility for wire sizes ranging from 22 AWG to 12 AWG. Constructed from high-quality nylon with a 120 °C operating temperature range, it guarantees durability and safety. UL agency certified and RoHS compliant, it meets stringent quality standards, making it the perfect choice for your terminal block needs.

