| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39940-0716 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Termination Method: | Screw or Lug |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Part Aliases: | 0399400716 |
| SKU: | MOL39940-0716 |
39940-0716
| Heilind Number: | MOL39940-0716 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39940-0716 |
| ECAD Model: |
Description:
5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, with Mounting Flange, Front Wire Entry, 16 Circuits
More >>Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our vertical pluggable terminal block. Featuring 16 positions with a 5.08 mm pitch, this terminal block accommodates various wire sizes, from 22 AWG to 12 AWG. The screw or lug termination method ensures secure and reliable contact, while its 15 A amperage and 300 V voltage rating make it suitable for diverse applications. With RoHS compliance, you can trust in its environmental responsibility. Streamline your connectivity needs with this essential component for your projects.

