| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39960-0103 |
| Color: | Black |
| Series: | 39960 - Eurostyle Fixed Mount |
| Amperage: | 30 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 4.06 mm |
| Operating Temperature Range: | 130 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 3 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 4 mm² |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 8 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0399600103 960503 |
| SKU: | MOL39960-0103 |
39960-0103
Specifications
Detailed Description
Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block in sleek black. Designed for optimal performance, this 30A connector features three contacts in a single row, offering secure and efficient power distribution. The high-performance alloy construction ensures durability, while the shrouded design and straight body orientation provide added safety. With a pitch of 8mm and a voltage rating of 600V, it accommodates a range of wire sizes from 22AWG to 10AWG, making it versatile for various applications. Operating at temperatures up to 130°C, this terminal block is reliable even in harsh environments. RoHS compliant and featuring tin plating, it meets international standards for quality and sustainability. Elevate your PCB connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time | Download | |||
| 11/30/2022 | 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 | Download | |||
| 11/21/2022 | 512167 - Obsolete. LTB 6/30/22 | Download | |||
| 10/28/2022 | 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. | Download | |||
| 02/28/2021 | 509476 - Equipment Transfer, Production Transfer or Rearrangement. Mole will close Molex Juarez plant and consolidated production in Molex Nogales plant transfer. | Download | |||

