39970-0102

Heilind Number:MOL39970-0102
Manufacturer:Molex
Manufacturer Number:39970-0102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Power 60A, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39970-0102
Color:Black
Series:39970 - Eurostyle Fixed Mount
Amperage:60 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:2
Number of Rows:1
Mount Type:No
Termination Method:Through Hole
Contact Material:Brass, Copper
Body Orientation:Straight
Pitch:10.16 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:4.06 mm
Operating Temperature Range:130 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:2
PCB Retention:Without
Contact Termination Plating Thickness:3.81 µm
Wire Size:10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 6 AWG, .75 - 10 mm², 8 AWG
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:10.16 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0399700102 970502
SKU:MOL39970-0102

Detailed Description

Easily connect and secure your electrical components with our Eurostyle Fixed Mount terminal block. Featuring a sleek black design, this terminal block is ideal for professional installations. With a high amperage rating of 60A, it ensures reliable performance in demanding applications. The two brass and copper contacts provide a sturdy connection, while the through-hole termination method allows for easy installation. Suitable for vertical orientations, this one-piece terminal block is designed for efficient PCB mounting. It complies with RoHS regulations, making it environmentally friendly. Whether you're working with 8 AWG or 18 AWG wire, this terminal block accommodates a variety of wire sizes. Trust in its quality and durability for your next project.