| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39980-0409 |
| Color: | Black |
| Series: | 39980 - Eurostyle Pluggable |
| Amperage: | 10 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 140 °C |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.81 mm |
| Operating Temperature Range: | 140 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 9 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 39980-0409 0399800409 |
| SKU: | MOL39980-0409 |
39980-0409
| Heilind Number: | MOL39980-0409 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39980-0409 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 9 Circuits
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 | Download | |||

