| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 40-06-2014 |
| Series: | 42172 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Stainless Steel |
| Contact Plating: | Unplated |
| Part Aliases: | 0040062014 42172AA1 |
| SKU: | MOL40-06-2014 |
40-06-2014
Specifications
Detailed Description
Ensure secure grounding for your panels with our Panel Grounding Clip Crimp Terminal. Designed for 14 AWG wires and crafted from durable 301 Stainless Steel, this terminal guarantees reliable conductivity. With a 0.89mm panel thickness, it's perfect for a variety of applications. The female gender and crimp termination method make for easy installation, while the unplated stainless steel contact ensures compatibility with different systems. Rest assured, this terminal is also RoHS compliant, meeting environmental standards. Trust in its quality for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2023 | 514019 - Change Supplier. Ground Clip (42172 Series) product will be transferred from USA supplier to Korea supplier for the productivity improvement & stable delivery performance. After PCN, those products will only be produced in the Korea supplier. | Download | |||

