41661-0046

Heilind Number:MOL41661-0046
Manufacturer:Molex
Manufacturer Number:41661-0046
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 Breakaway Header, Vertical, 24 Circuits, 0.76µm Gold (Au) Selective Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 41661-0046
Color:Black
Series:41661 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:24
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:4.37 mm
Contact Mating Area Plating:Gold
Number of Contacts Loaded:24
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Gold
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:41661-0046 0416610046 41661
SKU:MOL41661-0046